


PIS-0250 | |
|---|---|
DigiKey Part Number | 1910-1026-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0250 |
Description | PI POE SWITCH - POWER OVER ETHER |
Customer Reference | |
Detailed Description | Power over Ethernet (PoE) Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 907,11360 Kč | 45 355,68 Kč |
| Unit Price without VAT: | 907,11360 Kč |
|---|---|
| Unit Price with VAT: | 1 097,60746 Kč |

