
NBR-0109 | |
|---|---|
DigiKey Part Number | 1910-NBR-0109-ND |
Manufacturer | |
Manufacturer Product Number | NBR-0109 |
Description | RF TXRX MOD ISM<1GHZCHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa Transceiver Module Antenna Not Included Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | - | |
Data Rate | - | |
Power - Output | 27dBm | |
Sensitivity | -139dBm | |
Serial Interfaces | SPI, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SX1301 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 550,00000 Kč | 2 550,00 Kč |
| 10 | 2 546,00800 Kč | 25 460,08 Kč |
| Unit Price without VAT: | 2 550,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 085,50000 Kč |


