LoRaWAN Gateway, Helium Miner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBR-0064

DigiKey Part Number
1910-NBR-0064-ND
Manufacturer
Manufacturer Product Number
NBR-0064
Description
NEBRA HNT INDOOR HOTSPOT MINER (
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LoRaWAN Gateway, Helium Miner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Function
Gateway, Helium Miner
Modulation or Protocol
LoRaWAN
Frequency
915MHz
Applications
Helium Network
Interface
-
Sensitivity
-
Power - Output
27dBm
Data Rate (Max)
100Mbps
Features
-
Voltage - Supply
12V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 058
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 794,55000 Kč17 794,55 Kč
Unit Price without VAT:17 794,55000 Kč
Unit Price with VAT:21 531,40550 Kč