
NBR-0063 | |
|---|---|
DigiKey Part Number | 1910-NBR-0063-ND |
Manufacturer | |
Manufacturer Product Number | NBR-0063 |
Description | NEBRA HNT INDOOR HOTSPOT MINER ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LoRaWAN Gateway, Helium Miner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway, Helium Miner | |
Modulation or Protocol | LoRaWAN | |
Frequency | 868MHz | |
Applications | Helium Network | |
Interface | - | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 794,55000 Kč | 17 794,55 Kč |
| Unit Price without VAT: | 17 794,55000 Kč |
|---|---|
| Unit Price with VAT: | 21 531,40550 Kč |

