
NBR-0041 | |
|---|---|
DigiKey Part Number | 1910-NBR-0041-ND |
Manufacturer | |
Manufacturer Product Number | NBR-0041 |
Description | NEBRA 3DBI GLASS FIBER LORA ANTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Straight N Type Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 445MHz | |
Frequency Range | 420MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | N Type | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,21000 Kč | 822,21 Kč |
| 10 | 673,28400 Kč | 6 732,84 Kč |
| 50 | 614,13380 Kč | 30 706,69 Kč |
| Unit Price without VAT: | 822,21000 Kč |
|---|---|
| Unit Price with VAT: | 994,87410 Kč |


