Epoxy W Ferrite Core Toroid Type Length Width 2.975" (75.57mm) Diameter 0.538" (13.67mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW47313TC

DigiKey Part Number
4616-ZW47313TC-ND
Manufacturer
Manufacturer Product Number
ZW47313TC
Description
FERRITE CORE TOROID 16.28UH W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy W Ferrite Core Toroid Type Length Width 2.975" (75.57mm) Diameter 0.538" (13.67mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
W
Diameter
2.975" (75.57mm)
Inductance Factor (Al)
16.28 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
10000
Effective Length (le) mm
165.0
Effective Area (Ae) mm²
214.0
Effective Magnetic Volume (Ve) mm³
35298.0
Finish
Epoxy
Height
0.538" (13.67mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,00000 Kč389,00 Kč
24213,94708 Kč5 134,73 Kč
48200,23813 Kč9 611,43 Kč
Manufacturers Standard Package
Unit Price without VAT:389,00000 Kč
Unit Price with VAT:470,69000 Kč