
ZW43825TC | |
---|---|
DigiKey Part Number | 4616-ZW43825TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW43825TC |
Description | FERRITE CORE TOROID 33.4UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.500" (38.10mm) Diameter 1.045" (26.55mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 1.500" (38.10mm) | |
Inductance Factor (Al) | 33.4 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 82.9 | |
Effective Area (Ae) mm² | 232.0 | |
Effective Magnetic Volume (Ve) mm³ | 19190.0 | |
Finish | Epoxy | |
Height | 1.045" (26.55mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 251,00000 Kč | 251,00 Kč |
10 | 167,55700 Kč | 1 675,57 Kč |
25 | 139,78600 Kč | 3 494,65 Kč |
56 | 119,51214 Kč | 6 692,68 Kč |
Unit Price without VAT: | 251,00000 Kč |
---|---|
Unit Price with VAT: | 303,71000 Kč |