ZW48613TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW43113TC

DigiKey Part Number
4616-ZW43113TC-ND
Manufacturer
Manufacturer Product Number
ZW43113TC
Description
FERRITE CORE TOROID 12.4UH W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy W Ferrite Core Toroid Type Length Width 1.265" (32.14mm) Diameter 0.542" (13.77mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
W
Diameter
1.265" (32.14mm)
Inductance Factor (Al)
12.4 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
10000
Effective Length (le) mm
75.4
Effective Area (Ae) mm²
75.0
Effective Magnetic Volume (Ve) mm³
5661.0
Finish
Epoxy
Height
0.542" (13.77mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 089
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,19000 Kč95,19 Kč
1065,05200 Kč650,52 Kč
2555,09120 Kč1 377,28 Kč
5048,18400 Kč2 409,20 Kč
22538,27538 Kč8 611,96 Kč
Manufacturers Standard Package
Unit Price without VAT:95,19000 Kč
Unit Price with VAT:115,17990 Kč