
ZR41005TC | |
|---|---|
DigiKey Part Number | 4616-ZR41005TC-ND |
Manufacturer | |
Manufacturer Product Number | ZR41005TC |
Description | TOROID GREY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy R Ferrite Core Toroid Type Length Width 0.400" (10.15mm) Diameter 0.210" (5.34mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | R | |
Diameter | 0.400" (10.15mm) | |
Inductance Factor (Al) | 1.51 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 10.9 | |
Effective Magnetic Volume (Ve) mm³ | 227.0 | |
Finish | Epoxy | |
Height | 0.210" (5.34mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 200 | 8,05163 Kč | 82 126,63 Kč |
| Unit Price without VAT: | 8,05163 Kč |
|---|---|
| Unit Price with VAT: | 9,74247 Kč |


