
ZJ46326TC | |
|---|---|
DigiKey Part Number | 4616-ZJ46326TC-ND |
Manufacturer | |
Manufacturer Product Number | ZJ46326TC |
Description | FERRITE CORE TOROID 12.5UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 2.555" (64.90mm) Diameter 1.016" (25.81mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 2.555" (64.90mm) | |
Inductance Factor (Al) | 12.5 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 152.0 | |
Effective Area (Ae) mm² | 297.0 | |
Effective Magnetic Volume (Ve) mm³ | 45226.0 | |
Finish | Epoxy | |
Height | 1.016" (25.81mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,79000 Kč | 452,79 Kč |
| 24 | 246,96917 Kč | 5 927,26 Kč |
| 48 | 239,74188 Kč | 11 507,61 Kč |
| Unit Price without VAT: | 452,79000 Kč |
|---|---|
| Unit Price with VAT: | 547,87590 Kč |



