Parylene P Ferrite Core Toroid Type Length Width 0.230" (5.84mm) Diameter 0.125" (3.18mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YP40603TC

DigiKey Part Number
4616-YP40603TC-ND
Manufacturer
Manufacturer Product Number
YP40603TC
Description
FERRITE CORE TOROID 1.02UH P
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Parylene P Ferrite Core Toroid Type Length Width 0.230" (5.84mm) Diameter 0.125" (3.18mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
P
Diameter
0.230" (5.84mm)
Inductance Factor (Al)
1.02 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2500
Effective Length (le) mm
13.0
Effective Area (Ae) mm²
4.3
Effective Magnetic Volume (Ve) mm³
56.0
Finish
Parylene
Height
0.125" (3.18mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 290
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,24400 Kč72,44 Kč
256,25760 Kč156,44 Kč
505,58540 Kč279,27 Kč
1004,96180 Kč496,18 Kč
2504,21052 Kč1 052,63 Kč
5003,68976 Kč1 844,88 Kč
1 0003,20555 Kč3 205,55 Kč
5 0002,70349 Kč13 517,45 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč