
YF40603TC | |
|---|---|
DigiKey Part Number | 4616-YF40603TC-ND |
Manufacturer | |
Manufacturer Product Number | YF40603TC |
Description | FERRITE CORE TOROID 1.225UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Parylene Ferrite Core Toroid Type Length Width 0.230" (5.84mm) Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.230" (5.84mm) | |
Inductance Factor (Al) | 1.225 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Effective Length (le) mm | 13.0 | |
Effective Area (Ae) mm² | 4.3 | |
Effective Magnetic Volume (Ve) mm³ | 56.0 | |
Finish | Parylene | |
Height | 0.125" (3.18mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 6,56100 Kč | 65,61 Kč |
| 25 | 5,66560 Kč | 141,64 Kč |
| 50 | 5,05760 Kč | 252,88 Kč |
| 100 | 4,49720 Kč | 449,72 Kč |
| 250 | 3,81772 Kč | 954,43 Kč |
| 500 | 3,34696 Kč | 1 673,48 Kč |
| 1 000 | 2,90933 Kč | 2 909,33 Kč |
| 5 000 | 2,55168 Kč | 12 758,40 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |




