
CMF050032015H | |
|---|---|
DigiKey Part Number | 4616-CMF050032015H-ND |
Manufacturer | |
Manufacturer Product Number | CMF050032015H |
Description | CMF050032015H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.969" (50.00mm) Diameter 0.591" (15.00mm) Height |
Category | Tolerance ±30% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 80000 |
Part Status Active | Effective Length (le) mm 128.7 |
Core Type Toroid | Effective Area (Ae) mm² 110.0 |
Material Nanocrystalline | Finish Uncoated |
Diameter 1.969" (50.00mm) | Height 0.591" (15.00mm) |
Inductance Factor (Al) 86 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 146,46100 Kč | 7 323,05 Kč |
| Unit Price without VAT: | 146,46100 Kč |
|---|---|
| Unit Price with VAT: | 177,21781 Kč |


