
CMF045030015H | |
|---|---|
DigiKey Part Number | 4616-CMF045030015H-ND |
Manufacturer | |
Manufacturer Product Number | CMF045030015H |
Description | CMF045030015H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.772" (45.00mm) Diameter 0.591" (15.00mm) Height |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.772" (45.00mm) | |
Inductance Factor (Al) | 78 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 80000 | |
Effective Length (le) mm | 118.0 | |
Effective Area (Ae) mm² | 92.0 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 115,60650 Kč | 13 872,78 Kč |
| Unit Price without VAT: | 115,60650 Kč |
|---|---|
| Unit Price with VAT: | 139,88387 Kč |



