New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF032020015H

DigiKey Part Number
4616-CMF032020015H-ND
Manufacturer
Manufacturer Product Number
CMF032020015H
Description
CMF032020015H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.260" (32.00mm) Diameter 0.591" (15.00mm) Height
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Nanocrystalline
Diameter
1.260" (32.00mm)
Inductance Factor (Al)
90 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
80000
Effective Length (le) mm
82.0
Effective Area (Ae) mm²
73.0
Finish
Uncoated
Height
0.591" (15.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12073,93817 Kč8 872,58 Kč
Manufacturers Standard Package
Unit Price without VAT:73,93817 Kč
Unit Price with VAT:89,46519 Kč