
C058380A2 | |
|---|---|
DigiKey Part Number | 4616-C058380A2-ND |
Manufacturer | |
Manufacturer Product Number | C058380A2 |
Description | FERRITE CORE TOROID 89NH HIGH FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.710" (18.03mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 125 |
Part Status Active | Effective Length (le) mm 41.4 |
Core Type Toroid | Effective Area (Ae) mm² 23.2 |
Material High Flux | Effective Magnetic Volume (Ve) mm³ 960.0 |
Diameter 0.710" (18.03mm) | Finish Coated |
Inductance Factor (Al) 89 nH | Height 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 64,50600 Kč | 645,06 Kč |
| 25 | 54,67880 Kč | 1 366,97 Kč |
| 50 | 47,86700 Kč | 2 393,35 Kč |
| 100 | 41,52980 Kč | 4 152,98 Kč |
| 250 | 35,69660 Kč | 8 924,15 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |



