
| C058322A2 | |
|---|---|
| DigiKey Part Number | 4616-C058322A2-ND | 
| Manufacturer | |
| Manufacturer Product Number | C058322A2 | 
| Description | FERRITE CORE TOROID 150NH HI FLX | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 1.445" (36.70mm) Diameter 0.447" (11.35mm) Height | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Magnetics, a division of Spang & Co. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Core Type | Toroid | |
| Supplier Device Package | - | |
| Material | High Flux | |
| Diameter | 1.445" (36.70mm) | |
| Inductance Factor (Al) | 150 nH | |
| Tolerance | ±8% | |
| Gap | Ungapped | |
| Initial Permeability (µi) | 160 | |
| Effective Length (le) mm | 89.8 | |
| Effective Area (Ae) mm² | 67.8 | |
| Effective Magnetic Volume (Ve) mm³ | 6090.0 | |
| Finish | Coated | |
| Height | 0.447" (11.35mm) | |
| Length | - | |
| Width | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 437,13000 Kč | 437,13 Kč | 
| 10 | 286,87300 Kč | 2 868,73 Kč | 
| 25 | 236,58920 Kč | 5 914,73 Kč | 
| 50 | 230,42640 Kč | 11 521,32 Kč | 
| Unit Price without VAT: | 437,13000 Kč | 
|---|---|
| Unit Price with VAT: | 528,92730 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic