
C058254A2 | |
|---|---|
DigiKey Part Number | 4616-C058254A2-ND |
Manufacturer | |
Manufacturer Product Number | C058254A2 |
Description | FERRITE CORE TOROID 168NH HI FLX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 1.605" (40.77mm) Diameter 0.605" (15.37mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 1.605" (40.77mm) | |
Inductance Factor (Al) | 168 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 98.4 | |
Effective Area (Ae) mm² | 107.0 | |
Effective Magnetic Volume (Ve) mm³ | 10600.0 | |
Finish | Coated | |
Height | 0.605" (15.37mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,95000 Kč | 435,95 Kč |
| 10 | 286,21700 Kč | 2 862,17 Kč |
| 25 | 236,13880 Kč | 5 903,47 Kč |
| 50 | 229,18400 Kč | 11 459,20 Kč |
| Unit Price without VAT: | 435,95000 Kč |
|---|---|
| Unit Price with VAT: | 527,49950 Kč |



