C058050A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C058192A2

DigiKey Part Number
4616-C058192A2-ND
Manufacturer
Manufacturer Product Number
C058192A2
Description
FERRITE CORE TOROID 138NH HI FLX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated High Flux Ferrite Core Toroid Type Length Width 2.285" (58.04mm) Diameter 0.635" (16.13mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
High Flux
Diameter
2.285" (58.04mm)
Inductance Factor (Al)
138 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
125.0
Effective Area (Ae) mm²
229.0
Effective Magnetic Volume (Ve) mm³
28600.0
Finish
Coated
Height
0.635" (16.13mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1988,38000 Kč988,38 Kč
10740,50700 Kč7 405,07 Kč
Unit Price without VAT:988,38000 Kč
Unit Price with VAT:1 195,93980 Kč