C058050A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C058071A2

DigiKey Part Number
4616-C058071A2-ND
Manufacturer
Manufacturer Product Number
C058071A2
Description
FERRITE CORE TOROID 61NH HIGH FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated High Flux Ferrite Core Toroid Type Length Width 1.325" (33.66mm) Diameter 0.450" (11.45mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
High Flux
Diameter
1.325" (33.66mm)
Inductance Factor (Al)
61 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
81.4
Effective Area (Ae) mm²
65.6
Effective Magnetic Volume (Ve) mm³
5340.0
Finish
Coated
Height
0.450" (11.45mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,18000 Kč272,18 Kč
10181,38800 Kč1 813,88 Kč
25151,13040 Kč3 778,26 Kč
50131,30140 Kč6 565,07 Kč
Unit Price without VAT:272,18000 Kč
Unit Price with VAT:329,33780 Kč