
C055265A2 | |
|---|---|
DigiKey Part Number | 4616-C055265A2-ND |
Manufacturer | |
Manufacturer Product Number | C055265A2 |
Description | MPP 300 PERM GREY 270 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.285" (7.24mm) Diameter 0.213" (5.40mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 300 |
Part Status Active | Effective Length (le) mm 13.6 |
Core Type Toroid | Effective Area (Ae) mm² 9.2 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 125.0 |
Diameter 0.285" (7.24mm) | Finish Coated |
Inductance Factor (Al) 247 nH | Height 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 85,52500 Kč | 855,25 Kč |
| 25 | 72,15760 Kč | 1 803,94 Kč |
| 50 | 62,88900 Kč | 3 144,45 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |



