Coated MPP Ferrite Core Toroid Type Length Width 0.285" (7.24mm) Diameter 0.125" (3.18mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C055240A2

DigiKey Part Number
4616-C055240A2-ND
Manufacturer
Manufacturer Product Number
C055240A2
Description
FERRITE CORE TOROID 54NH MPP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated MPP Ferrite Core Toroid Type Length Width 0.285" (7.24mm) Diameter 0.125" (3.18mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
125
Part Status
Active
Effective Length (le) mm
13.6
Core Type
Toroid
Effective Area (Ae) mm²
4.76
Material
MPP
Effective Magnetic Volume (Ve) mm³
64.0
Diameter
0.285" (7.24mm)
Finish
Coated
Inductance Factor (Al)
54 nH
Height
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 871
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1048,98800 Kč489,88 Kč
2541,66840 Kč1 041,71 Kč
5036,59960 Kč1 829,98 Kč
10031,88760 Kč3 188,76 Kč
25026,14756 Kč6 536,89 Kč
50025,72256 Kč12 861,28 Kč
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč