Coated MPP Ferrite Core Toroid Type Length Width 0.465" (11.81mm) Diameter 0.181" (4.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C055130A2

DigiKey Part Number
4616-C055130A2-ND
Manufacturer
Manufacturer Product Number
C055130A2
Description
FERRITE CORE TOROID 53NH MPP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated MPP Ferrite Core Toroid Type Length Width 0.465" (11.81mm) Diameter 0.181" (4.60mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
MPP
Diameter
0.465" (11.81mm)
Inductance Factor (Al)
53 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
125
Effective Length (le) mm
26.9
Effective Area (Ae) mm²
9.06
Effective Magnetic Volume (Ve) mm³
244.0
Finish
Coated
Height
0.181" (4.60mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 711
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,31000 Kč50,31 Kč
1034,81700 Kč348,17 Kč
2529,70560 Kč742,64 Kč
5026,16940 Kč1 308,47 Kč
10022,89400 Kč2 289,40 Kč
25018,90628 Kč4 726,57 Kč
50018,15562 Kč9 077,81 Kč
Unit Price without VAT:50,31000 Kč
Unit Price with VAT:60,87510 Kč