
C055083A2 | |
|---|---|
DigiKey Part Number | 4616-C055083A2-ND |
Manufacturer | |
Manufacturer Product Number | C055083A2 |
Description | FERRITE CORE TOROID 81NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.605" (40.77mm) Diameter 0.605" (15.37mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 1.605" (40.77mm) | |
Inductance Factor (Al) | 81 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 98.4 | |
Effective Area (Ae) mm² | 107.0 | |
Effective Magnetic Volume (Ve) mm³ | 10600.0 | |
Finish | Coated | |
Height | 0.605" (15.37mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,42000 Kč | 854,42 Kč |
| 10 | 546,56300 Kč | 5 465,63 Kč |
| 25 | 510,72360 Kč | 12 768,09 Kč |
| Unit Price without VAT: | 854,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 033,84820 Kč |



