
C055045A2 | |
|---|---|
DigiKey Part Number | 4616-C055045A2-ND |
Manufacturer | |
Manufacturer Product Number | C055045A2 |
Description | MPP 300 PERM GREY 050 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.217" (5.51mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.530" (13.45mm) | |
Inductance Factor (Al) | 134 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 300 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 10.9 | |
Effective Magnetic Volume (Ve) mm³ | 340.0 | |
Finish | Coated | |
Height | 0.217" (5.51mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 10 | 91,69400 Kč | 916,94 Kč |
| 25 | 77,30400 Kč | 1 932,60 Kč |
| 50 | 67,30100 Kč | 3 365,05 Kč |
| 100 | 57,98640 Kč | 5 798,64 Kč |
| 450 | 57,62460 Kč | 25 931,07 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |



