
0P45917UC | |
|---|---|
DigiKey Part Number | 4616-0P45917UC-ND |
Manufacturer | |
Manufacturer Product Number | 0P45917UC |
Description | UR CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core UR Type 2.336" (59.34mm) Length 0.669" (17.00mm) Width Diameter 1.417" (36.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | - | |
Material | P | |
Diameter | - | |
Inductance Factor (Al) | 3.274 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 189.0 | |
Effective Area (Ae) mm² | 210.0 | |
Minimum Core Cross Section (Amin) mm² | 210.0 | |
Effective Magnetic Volume (Ve) mm³ | 39700.0 | |
Finish | Uncoated | |
Height | 1.417" (36.00mm) | |
Length | 2.336" (59.34mm) | |
Width | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 91,04125 Kč | 17 479,92 Kč |
| Unit Price without VAT: | 91,04125 Kč |
|---|---|
| Unit Price with VAT: | 110,15991 Kč |


