Image for 00K5527U026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00K5527U026

DigiKey Part Number
4616-00K5527U026-ND
Manufacturer
Manufacturer Product Number
00K5527U026
Description
KOOL MU 5527 U CORE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mu Ferrite Core U Type 2.160" (54.86mm) Length 0.657" (16.70mm) Width Diameter 1.085" (27.56mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
26
Manufacturer
Magnetics, a division of Spang & Co.
Effective Length (le) mm
168.0
Packaging
Bulk
Effective Area (Ae) mm²
172.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
28900.0
Core Type
U
Finish
Uncoated
Material
Kool Mu
Height
1.085" (27.56mm)
Inductance Factor (Al)
67 nH
Length
2.160" (54.86mm)
Tolerance
±8%
Width
0.657" (16.70mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51256,95707 Kč29 162,02 Kč
Unit Price without VAT:56,95707 Kč
Unit Price with VAT:68,91805 Kč