
00H024025C060 | |
|---|---|
DigiKey Part Number | 4616-00H024025C060-ND |
Manufacturer | |
Manufacturer Product Number | 00H024025C060 |
Description | 00H024025C060 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uncoated High Flux Ferrite Core ROD Type Length Width 0.945" (24.00mm) Diameter 0.984" (25.00mm) Height |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 0.945" (24.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Magnetic Volume (Ve) mm³ | 11300.0 | |
Finish | Uncoated | |
Height | 0.984" (25.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 195,23875 Kč | 93 714,60 Kč |
| Unit Price without VAT: | 195,23875 Kč |
|---|---|
| Unit Price with VAT: | 236,23889 Kč |


