
0078777A7 | |
|---|---|
DigiKey Part Number | 4616-0078777A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078777A7 |
Description | FERRITE CORE TOROID 205NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 3.108" (78.94mm) Diameter 1.057" (26.85mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 3.108" (78.94mm) | |
Inductance Factor (Al) | 205 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 177.2 | |
Effective Area (Ae) mm² | 492.0 | |
Effective Magnetic Volume (Ve) mm³ | 81500.0 | |
Finish | Coated | |
Height | 1.057" (26.85mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,15000 Kč | 512,15 Kč |
| 10 | 334,48500 Kč | 3 344,85 Kč |
| 25 | 277,59880 Kč | 6 939,97 Kč |
| Unit Price without VAT: | 512,15000 Kč |
|---|---|
| Unit Price with VAT: | 619,70150 Kč |


