
0077548A7 | |
|---|---|
DigiKey Part Number | 4616-0077548A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077548A7 |
Description | FERRITE CORE TOROID 127NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 1.325" (33.66mm) Diameter 0.450" (11.45mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 125 |
Part Status Active | Effective Length (le) mm 81.4 |
Core Type Toroid | Effective Area (Ae) mm² 65.6 |
Material Kool Mu | Effective Magnetic Volume (Ve) mm³ 5340.0 |
Diameter 1.325" (33.66mm) | Finish Coated |
Inductance Factor (Al) 127 nH | Height 0.450" (11.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 25 | 46,55680 Kč | 1 163,92 Kč |
| 50 | 40,83700 Kč | 2 041,85 Kč |
| 100 | 35,52020 Kč | 3 552,02 Kč |
| 250 | 29,39720 Kč | 7 349,30 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


