0077617A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077337A7

DigiKey Part Number
4616-0077337A7-ND
Manufacturer
Manufacturer Product Number
0077337A7
Description
FERRITE CORE TOROID 68NH KOOL MU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Kool Mu Ferrite Core Toroid Type Length Width 5.219" (132.56mm) Diameter 1.000" (25.40mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Kool Mu
Diameter
5.219" (132.56mm)
Inductance Factor (Al)
68 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
26
Effective Length (le) mm
324.0
Effective Area (Ae) mm²
678.0
Effective Magnetic Volume (Ve) mm³
220000.0
Finish
Coated
Height
1.000" (25.40mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 090,39000 Kč1 090,39 Kč
16684,12500 Kč10 946,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 090,39000 Kč
Unit Price with VAT:1 319,37190 Kč