
0077330A7 | |
---|---|
DigiKey Part Number | 4616-0077330A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077330A7 |
Description | KOOL MU 040 PERM BLACK 324 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width 1.410" (35.81mm) Diameter 0.412" (10.46mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 1.410" (35.81mm) | |
Inductance Factor (Al) | 37 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 89.8 | |
Effective Area (Ae) mm² | 67.8 | |
Effective Magnetic Volume (Ve) mm³ | 6090.0 | |
Finish | Uncoated | |
Height | 0.412" (10.46mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
660 | 38,27512 Kč | 25 261,58 Kč |
Unit Price without VAT: | 38,27512 Kč |
---|---|
Unit Price with VAT: | 46,31290 Kč |