
0077121A7 | |
|---|---|
DigiKey Part Number | 4616-0077121A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077121A7 |
Description | KOOL MU 060 PERM BLACK 120 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width 0.653" (16.59mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 0.653" (16.59mm) | |
Inductance Factor (Al) | 35 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 41.2 | |
Effective Area (Ae) mm² | 19.2 | |
Effective Magnetic Volume (Ve) mm³ | 791.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 24,21100 Kč | 242,11 Kč |
| 25 | 20,73760 Kč | 518,44 Kč |
| 50 | 18,33960 Kč | 916,98 Kč |
| 100 | 16,12230 Kč | 1 612,23 Kč |
| 250 | 13,42864 Kč | 3 357,16 Kč |
| 500 | 11,55142 Kč | 5 775,71 Kč |
| 2 000 | 11,15519 Kč | 22 310,38 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


