0077020A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077089A7

DigiKey Part Number
4616-0077089A7-ND
Manufacturer
Manufacturer Product Number
0077089A7
Description
KOOL MU 125 PERM BLACK 089 SIZE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mu Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.600" (15.24mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Kool Mu
Diameter
1.840" (46.74mm)
Inductance Factor (Al)
178 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
125
Effective Length (le) mm
116.0
Effective Area (Ae) mm²
134.0
Effective Magnetic Volume (Ve) mm³
15600.0
Finish
Uncoated
Height
0.600" (15.24mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24083,67375 Kč20 081,70 Kč
Unit Price without VAT:83,67375 Kč
Unit Price with VAT:101,24524 Kč