
0077030A7 | |
|---|---|
DigiKey Part Number | 4616-0077030A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077030A7 |
Description | KOOL MU 125 PERM BLACK 030 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width 0.310" (7.87mm) Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±12% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 125 |
Part Status Active | Effective Length (le) mm 17.9 |
Core Type Toroid | Effective Area (Ae) mm² 5.99 |
Material Kool Mu | Effective Magnetic Volume (Ve) mm³ 107.0 |
Diameter 0.310" (7.87mm) | Finish Uncoated |
Inductance Factor (Al) 52 nH | Height 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 50 | 11,89320 Kč | 594,66 Kč |
| 100 | 10,50320 Kč | 1 050,32 Kč |
| 250 | 8,81664 Kč | 2 204,16 Kč |
| 500 | 7,64328 Kč | 3 821,64 Kč |
| 1 000 | 6,64062 Kč | 6 640,62 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


