0077617A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0076894A7HT19

DigiKey Part Number
4616-0076894A7HT19-ND
Manufacturer
Manufacturer Product Number
0076894A7HT19
Description
KOOL MU HF 060 PERM BLACK 930 SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.705" (17.91mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Kool Mµ
Diameter
1.060" (26.92mm)
Inductance Factor (Al)
120 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
63.5
Effective Area (Ae) mm²
105.0
Effective Magnetic Volume (Ve) mm³
6670.0
Finish
Uncoated
Height
0.705" (17.91mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,56000 Kč129,56 Kč
1087,96500 Kč879,65 Kč
2574,19640 Kč1 854,91 Kč
5064,62300 Kč3 231,15 Kč
10055,71190 Kč5 571,19 Kč
Unit Price without VAT:129,56000 Kč
Unit Price with VAT:156,76760 Kč