
0074894A7 | |
|---|---|
DigiKey Part Number | 4616-0074894A7-ND |
Manufacturer | |
Manufacturer Product Number | 0074894A7 |
Description | X FLUX ULTRA 060 PERM BROWN 930 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.440" (11.18mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 63.5 |
Core Type Toroid | Effective Area (Ae) mm² 65.4 |
Material X FLUX ULTRA | Effective Magnetic Volume (Ve) mm³ 4150.0 |
Diameter 1.060" (26.92mm) | Finish Uncoated |
Inductance Factor (Al) 78 nH | Height 0.440" (11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 60,09600 Kč | 600,96 Kč |
| 25 | 50,99160 Kč | 1 274,79 Kč |
| 50 | 44,67960 Kč | 2 233,98 Kč |
| 100 | 38,80640 Kč | 3 880,64 Kč |
| 400 | 32,80938 Kč | 13 123,75 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |

