
0074615A7 | |
|---|---|
DigiKey Part Number | 4616-0074615A7-ND |
Manufacturer | |
Manufacturer Product Number | 0074615A7 |
Description | X FLUX ULTRA 026 PERM BROWN 620 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 2.440" (61.98mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 144.0 |
Core Type Toroid | Effective Area (Ae) mm² 360.0 |
Material X FLUX ULTRA | Effective Magnetic Volume (Ve) mm³ 51800.0 |
Diameter 2.440" (61.98mm) | Finish Uncoated |
Inductance Factor (Al) 82 nH | Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,83000 Kč | 589,83 Kč |
| 10 | 383,86400 Kč | 3 838,64 Kč |
| 27 | 309,98481 Kč | 8 369,59 Kč |
| Unit Price without VAT: | 589,83000 Kč |
|---|---|
| Unit Price with VAT: | 713,69430 Kč |

