
0074110A7 | |
|---|---|
DigiKey Part Number | 4616-0074110A7-ND |
Manufacturer | |
Manufacturer Product Number | 0074110A7 |
Description | X FLUX ULTRA 060 PERM BROWN 109 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 2.250" (57.15mm) Diameter 0.550" (13.97mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 143.0 |
Core Type Toroid | Effective Area (Ae) mm² 144.0 |
Material X FLUX ULTRA | Effective Magnetic Volume (Ve) mm³ 20700.0 |
Diameter 2.250" (57.15mm) | Finish Uncoated |
Inductance Factor (Al) 76 nH | Height 0.550" (13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 10 | 196,85600 Kč | 1 968,56 Kč |
| 25 | 163,89360 Kč | 4 097,34 Kč |
| 90 | 136,74833 Kč | 12 307,35 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |

