
0070932A7 | |
|---|---|
DigiKey Part Number | 4616-0070932A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070932A7 |
Description | KOOL MU ULTRA 026 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.440" (11.18mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Tray | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 63.5 |
Core Type Toroid | Effective Area (Ae) mm² 65.4 |
Material Kool Mµ | Effective Magnetic Volume (Ve) mm³ 4150.0 |
Diameter 1.060" (26.92mm) | Finish Uncoated |
Inductance Factor (Al) 34 nH | Height 0.440" (11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 109,02200 Kč | 1 090,22 Kč |
| 25 | 91,71920 Kč | 2 292,98 Kč |
| 50 | 79,70420 Kč | 3 985,21 Kč |
| 100 | 68,49970 Kč | 6 849,97 Kč |
| 400 | 66,93113 Kč | 26 772,45 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |


