Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.440" (11.18mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0070894A7

DigiKey Part Number
4616-0070894A7-ND
Manufacturer
Manufacturer Product Number
0070894A7
Description
KOOL MU ULTRA 060 PERM BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.440" (11.18mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Tray
Initial Permeability (µi)
60
Part Status
Active
Effective Length (le) mm
63.5
Core Type
Toroid
Effective Area (Ae) mm²
65.4
Material
Kool Mµ
Effective Magnetic Volume (Ve) mm³
4150.0
Diameter
1.060" (26.92mm)
Finish
Uncoated
Inductance Factor (Al)
78 nH
Height
0.440" (11.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1161,26000 Kč161,26 Kč
10109,02200 Kč1 090,22 Kč
2591,71920 Kč2 292,98 Kč
5079,70420 Kč3 985,21 Kč
10068,49970 Kč6 849,97 Kč
40066,93113 Kč26 772,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,26000 Kč
Unit Price with VAT:195,12460 Kč