
0070431A7 | |
|---|---|
DigiKey Part Number | 4616-0070431A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070431A7 |
Description | KOOL MU ULTRA 040 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.710" (18.03mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Tray | Initial Permeability (µi) 40 |
Part Status Active | Effective Length (le) mm 107.0 |
Core Type Toroid | Effective Area (Ae) mm² 198.0 |
Material Kool Mµ | Effective Magnetic Volume (Ve) mm³ 21300.0 |
Diameter 1.840" (46.74mm) | Finish Uncoated |
Inductance Factor (Al) 93 nH | Height 0.710" (18.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,38000 Kč | 479,38 Kč |
| 10 | 314,27700 Kč | 3 142,77 Kč |
| 25 | 258,99760 Kč | 6 474,94 Kč |
| 50 | 242,26660 Kč | 12 113,33 Kč |
| Unit Price without VAT: | 479,38000 Kč |
|---|---|
| Unit Price with VAT: | 580,04980 Kč |


