
0070192A7 | |
|---|---|
DigiKey Part Number | 4616-0070192A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070192A7 |
Description | KOOL MU ULTRA 060 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 2.250" (57.15mm) Diameter 0.600" (15.24mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Tray | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 125.0 |
Core Type Toroid | Effective Area (Ae) mm² 229.0 |
Material Kool Mµ | Effective Magnetic Volume (Ve) mm³ 28600.0 |
Diameter 2.250" (57.15mm) | Finish Uncoated |
Inductance Factor (Al) 138 nH | Height 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,21000 Kč | 585,21 Kč |
| 10 | 380,96700 Kč | 3 809,67 Kč |
| 25 | 312,43360 Kč | 7 810,84 Kč |
| 80 | 307,09575 Kč | 24 567,66 Kč |
| Unit Price without VAT: | 585,21000 Kč |
|---|---|
| Unit Price with VAT: | 708,10410 Kč |

