
0070121A7 | |
|---|---|
DigiKey Part Number | 4616-0070121A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070121A7 |
Description | KOOL MU ULTRA 060 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 0.653" (16.59mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bag | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 41.2 |
Core Type Toroid | Effective Area (Ae) mm² 19.2 |
Material Kool Mµ | Effective Magnetic Volume (Ve) mm³ 793.0 |
Diameter 0.653" (16.59mm) | Finish Uncoated |
Inductance Factor (Al) 35 nH | Height 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 25 | 52,34400 Kč | 1 308,60 Kč |
| 50 | 45,84280 Kč | 2 292,14 Kč |
| 100 | 39,80170 Kč | 3 980,17 Kč |
| 250 | 33,85884 Kč | 8 464,71 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |

