
0070076A7 | |
|---|---|
DigiKey Part Number | 4616-0070076A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070076A7 |
Description | KOOL MU ULTRA 060 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mµ Ultra Ferrite Core Toroid Type Length Width 1.410" (35.81mm) Diameter 0.412" (10.46mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Magnetics, a division of Spang & Co. | Initial Permeability (µi) 60 |
Packaging Tray | Effective Length (le) mm 89.7 |
Part Status Active | Effective Area (Ae) mm² 67.8 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 6080.0 |
Material Kool Mµ Ultra | Finish Coated |
Diameter 1.410" (35.81mm) | Height 0.412" (10.46mm) |
Tolerance ±8% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 171,28100 Kč | 1 712,81 Kč |
| 25 | 142,98800 Kč | 3 574,70 Kč |
| 50 | 123,29180 Kč | 6 164,59 Kč |
| 220 | 115,48900 Kč | 25 407,58 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |

