MPM-842P-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-842P-F

DigiKey Part Number
5151-MPM-842P-F-ND
Manufacturer
Manufacturer Product Number
MPM-842P-F
Description
AC/DC CNVT 5V 12V 3.3V -12V 394W
Customer Reference
Detailed Description
ATX AC DC Converters 4 Output 5V 12V -12V 3.3V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
ATX
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
3.3V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
800 mA
Current - Output 2
21 A
Current - Output 3
22 A
Current - Output 4
22 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
75%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm)
Approval Agency
CB, CE, cUL, cURus, TUV, UL
Standard Number
60601-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Magic Power Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 782,19000 Kč7 782,19 Kč
57 704,30000 Kč38 521,50 Kč
107 626,41500 Kč76 264,15 Kč
207 533,79500 Kč150 675,90 Kč
507 436,96500 Kč371 848,25 Kč
Unit Price without VAT:7 782,19000 Kč
Unit Price with VAT:9 416,44990 Kč