
ATM065T-A240 | |
|---|---|
DigiKey Part Number | 5151-ATM065T-A240-ND |
Manufacturer | Adapter Technology |
Manufacturer Product Number | ATM065T-A240 |
Description | 24V, 2.71A 65W AC medical deskto |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adapter Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Power (Watts) | 65 W | |
Applications | Medical | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 40°C | |
Cord Length | 60.2" (1.50m) | |
Size / Dimension | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | |
Approval Agency | CE, cUL, FCC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,96000 Kč | 249,96 Kč |
| 5 | 241,62800 Kč | 1 208,14 Kč |
| 10 | 235,37900 Kč | 2 353,79 Kč |
| 20 | 229,13000 Kč | 4 582,60 Kč |
| Unit Price without VAT: | 249,96000 Kč |
|---|---|
| Unit Price with VAT: | 302,45160 Kč |



