
ATM065T-A120 | |
|---|---|
DigiKey Part Number | 5151-ATM065T-A120-ND |
Manufacturer | Adapter Technology |
Manufacturer Product Number | ATM065T-A120 |
Description | 12V, 5A 65W AC medical desktop a |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer Adapter Technology | Applications Medical |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Voltage - Input 100 ~ 240 VAC | Cord Length 60.2" (1.50m) |
Voltage - Output 12V | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Current - Output (Max) 5A | Approval Agency CB, CE, cUL, FCC, PSE, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,27000 Kč | 250,27 Kč |
| 5 | 241,92400 Kč | 1 209,62 Kč |
| 10 | 235,66700 Kč | 2 356,67 Kč |
| 20 | 229,41050 Kč | 4 588,21 Kč |
| Unit Price without VAT: | 250,27000 Kč |
|---|---|
| Unit Price with VAT: | 302,82670 Kč |



