
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 30µs, 3ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Tube: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 651,00000 Kč | 2 651,00 Kč |
| 10 | 2 443,97800 Kč | 24 439,78 Kč |
| 44 | 2 314,52364 Kč | 101 839,04 Kč |
| 88 | 2 255,62659 Kč | 198 495,14 Kč |
| Unit Price without VAT: | 2 651,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 207,71000 Kč |


