
MX35LF4G24AD-Z4I8 | |
|---|---|
DigiKey Part Number | 1092-MX35LF4G24AD-Z4I8-ND |
Manufacturer | |
Manufacturer Product Number | MX35LF4G24AD-Z4I8 |
Description | IC FLASH 4GBIT SERIAL NAND 8-WSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI 120 MHz 6 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 4 | |
Memory Interface | SPI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 Kč | 89,04 Kč |
| 10 | 67,46500 Kč | 674,65 Kč |
| 25 | 62,06400 Kč | 1 551,60 Kč |
| 100 | 56,12560 Kč | 5 612,56 Kč |
| 480 | 51,68038 Kč | 24 806,58 Kč |
| 960 | 50,25973 Kč | 48 249,34 Kč |
| 1 440 | 49,54834 Kč | 71 349,61 Kč |
| 2 880 | 48,50475 Kč | 139 693,68 Kč |
| Unit Price without VAT: | 89,04000 Kč |
|---|---|
| Unit Price with VAT: | 107,73840 Kč |





